
The ESD5581MXT5G is a bidirectional transient voltage suppressor diode from Onsemi. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum reverse voltage of 5 volts and a nominal breakdown voltage of 6.2 volts. It can dissipate a maximum power of 0.25 watts.
Sign in to ask questions about the Onsemi ESD5581MXT5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ESD5581MXT5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.2 |
| Clamping Voltage-Max | 12 |
| Breakdown Voltage-Nom | 6.2 |
| Breakdown Voltage-Max | 7.5 |
| Power Dissipation-Max | 0.25 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD5581MXT5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.