
Unidirectional Transient Voltage Suppressor (TVS) diode for ESD protection, featuring a 12V working voltage and 14.1V reverse breakdown voltage. This device offers a 25V clamping voltage and a peak pulse power of 240W, with a maximum surge current of 9.6A. Housed in a compact SOD-523-2 package, it operates within a temperature range of -55°C to 150°C and exhibits a low leakage current of 10nA. The component is RoHS compliant and supplied in a 3000-piece tape and reel.
Onsemi ESD5Z12T1G technical specifications.
| Capacitance | 55pF |
| Package/Case | SOD-523-2 |
| Clamping Voltage | 25V |
| Clamping Voltage-Max | 25V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 1.2mm |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240W |
| Max Reverse Leakage Current | 10nA |
| Max Surge Current | 9.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.6A |
| Peak Pulse Power | 240W |
| Polarity | Unidirectional |
| Power Dissipation | 240W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.1V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.9mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD5Z12T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
