
Unidirectional TVS Diode, 200W Peak Pulse Power, 7.5V Minimum Breakdown Voltage, 7V Working Voltage, and 22.7V Clamping Voltage. Features 65pF capacitance, 10nA leakage current, and 8.8A peak pulse current. Designed for surface mount with a 1.2mm length, 0.8mm depth, and 0.028 inch height. Operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi ESD5Z7.0T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ESD5Z7.0T1 technical specifications.
| Capacitance | 65pF |
| Clamping Voltage | 22.7V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 10nA |
| Length | 1.2mm |
| Min Breakdown Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD5Z7.0T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
