Onsemi ESD6116 technical specifications.
| Pin Count | 4 |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD6116 to view detailed technical specifications.
No datasheet is available for this part.