
Transient Voltage Suppressor Diode for high-speed data line protection. Features low capacitance and a UNIDIRECTIONAL SILICON diode element. Operates across a wide temperature range from -55°C to 125°C. Includes 2 diode elements with a maximum repetitive peak reverse voltage of 16V and a minimum breakdown voltage of 16.5V. Maximum clamping voltage is 33.9V. Packaged in a 3-terminal SC-70 (SOT-323) configuration.
Checking distributor stock and pricing after the page loads.
Onsemi ESD7002WTT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 16.5 |
| Clamping Voltage-Max | 33.9 |
| Breakdown Voltage-Nom | 16.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |