Transient Voltage Suppressor Diode, UDFN10 package, offering bidirectional ESD protection for sensitive electronics. Features a low capacitance design with 4 elements and 10 terminals. Operates across a wide temperature range from -55°C to 125°C, with a nominal breakdown voltage of 5.5V and a maximum clamping voltage of 15.6V.
Checking distributor stock and pricing after the page loads.
Onsemi ESD7004MUTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Clamping Voltage-Max | 15.6 |
| Breakdown Voltage-Nom | 5.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.