
8-channel bidirectional transient voltage suppressor (TVS) diode array offering 5V working voltage and 18.2V clamping voltage. Features low 0.15pF capacitance per channel, 1uA leakage current, and 1A peak pulse current. Designed for ESD protection with a minimum breakdown voltage of 5.5V and maximum surge current of 16A. This halogen-free, lead-free component operates from -55°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi ESD7008MUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ESD7008MUTAG technical specifications.
| Capacitance | 0.15pF |
| Clamping Voltage | 18.2V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.5mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16A |
| Number of Bidirectional Channels | 8 |
| Number of Channels | 8 |
| Number of Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.5mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD7008MUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
