
Four-channel, low-capacitance transient voltage suppressor (TVS) diode designed for high-speed data line protection. Features 0.3pF capacitance per channel and 10V clamping voltage, with a 5.5V minimum breakdown voltage. Bidirectional Zener diode type offers 1A peak pulse current handling and 1uA leakage current. This halogen-free, lead-free component is RoHS compliant, suitable for consumer-grade applications, and packaged in a 2.5mm x 1mm UDFN10 surface-mount package.
Sign in to ask questions about the Onsemi ESD7104MUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ESD7104MUTAG technical specifications.
| Capacitance | 0.3pF |
| Clamping Voltage | 10V |
| Depth | 1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.5mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD7104MUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
