ESD Protection Diode Low Capacitance Array for High Speed Data Lines, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi ESD7108MUTAG technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Clamping Voltage-Max | 19.5 |
| Breakdown Voltage-Nom | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |