Onsemi ESD7124MUTBG technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Clamping Voltage-Max | 24.9 |
| Breakdown Voltage-Nom | 6.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD7124MUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.