The ESD7351XV2T5G is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 5V and a maximum clamping voltage of 10V. It has a maximum power dissipation of 0.15W and is constructed from silicon. This diode is designed for use in applications where transient voltage protection is required and can operate over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi ESD7351XV2T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ESD7351XV2T5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5 |
| Clamping Voltage-Max | 10 |
| Power Dissipation-Max | 0.15 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD7351XV2T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.