16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-323, SOD-323 2 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi ESD7361HT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ESD7361HT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 16.5 |
| Clamping Voltage-Max | 34 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD7361HT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.