The ESD7361XV2T1G is a unidirectional transient voltage suppressor diode from Onsemi, featuring a silicon diode element and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and a maximum reverse voltage of 16V. The diode is available in a 2-pin DUAL terminal position package type, specifically the R-PDSO-F2. This device is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Onsemi ESD7361XV2T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 16.5 |
| Clamping Voltage-Max | 34 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |