The ESD7361XV2T5G is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silicon diode element material and a terminal position of dual. The diode type is a trans voltage suppressor diode with a maximum reverse voltage of 16V and a minimum breakdown voltage of 16.5V. The device is packaged in a R-PDSO-F2 package type.
Onsemi ESD7361XV2T5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 16.5 |
| Clamping Voltage-Max | 34 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.