Unidirectional transient voltage suppressor diode offering robust ESD protection. Features low capacitance for high-speed signal integrity. Designed for surface-mount applications with a maximum reverse voltage of 3.3V and a maximum clamping voltage of 10V. Breakdown voltage is nominally 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi ESD7381MUT5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ESD7381MUT5G technical specifications.
| Pin Count | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD7381MUT5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.