The ESD7383 is a unidirectional silicon transient voltage suppressor diode from Onsemi. It features a breakdown voltage of 6V and a maximum non-repetitive peak reverse power dissipation of 50W. The diode is packaged in a 4-pin WLCSP4 package and is compliant with RoHS standards. It operates over a temperature range of -40 to 85°C.
Onsemi ESD7383 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 50 |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.