
Low Capacitance ESD Protection for HDMI, UDFN18, 5.5x1.5, 0.5P/0.75P, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Pin Count | 18 |
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Clamping Voltage-Max | 12.9 |
| Breakdown Voltage-Nom | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi ESD8040MUTAG
Onsemi notification PD22748XD lists discontinued standard products, including MOSFETs and transistors, with last time buy and ship dates for lifecycle management.
Product discontinuance notice for various onsemi components including USB transceivers, analog switches, and power management ICs. Last time buy date is January 16, 2020.