The ESD8118MUTAG is an 8-element unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 3.3V. It is designed to operate over a temperature range of -55°C to 125°C. The diode is packaged in a 10-pin UDFN package. It is suitable for use in applications requiring protection against voltage transients.
Sign in to ask questions about the Onsemi ESD8118MUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ESD8118MUTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 8 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4 |
| Clamping Voltage-Max | 11.4 |
| Breakdown Voltage-Nom | 5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD8118MUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.