
Low Capacitance Array for High Speed Data Lines, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 4 |
| Clamping Voltage-Max | 8.5 |
| Breakdown Voltage-Nom | 4.5 |
| Breakdown Voltage-Max | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |