
Unidirectional TVS Diode, 12V working voltage, 13.5V reverse breakdown voltage, and 23.7V clamping voltage. Features 30pF capacitance, 1µA leakage current, and 150mW peak pulse power. Designed for ESD protection with a 5.9A peak pulse current rating. Packaged in a compact SOD-923-2 SMD/SMT case, this component is RoHS and Halogen Free compliant.
Onsemi ESD9X12ST5G technical specifications.
| Capacitance | 30pF |
| Package/Case | SOD-923-2 |
| Clamping Voltage | 23.7V |
| Clamping Voltage-Max | 23.7V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.8mm |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.9A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.9A |
| Peak Pulse Power | 150mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.5V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.65mm |
| Working Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
