Bidirectional Transient Voltage Suppressor Diode for high-speed data line protection, including Thunderbolt 3.0 applications. Features a low 0.2 pF capacitance, 1 V repetitive peak reverse voltage, and a breakdown voltage range of 1.4 V to 2.3 V. Offers a maximum clamping voltage of 6 V and a maximum power dissipation of 0.313 W. Operates across a wide temperature range from -55°C to 150°C. Constructed with a single silicon diode element and two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi ESDL2011PFCT5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 1 |
| Breakdown Voltage-Min | 1.4 |
| Clamping Voltage-Max | 6 |
| Breakdown Voltage-Nom | 1.65 |
| Breakdown Voltage-Max | 2.3 |
| Power Dissipation-Max | 0.313 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESDL2011PFCT5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.