The ESDL3552PFCT5G is a 3-element unidirectional transient voltage suppressor diode from Onsemi. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is made of silicon and has a terminal position at the bottom. It is suitable for use in applications where a high level of voltage suppression is required, with a maximum reverse voltage of 5V and a minimum breakdown voltage of 6.5V. The diode has a clamping voltage of 18V and a power dissipation of 0.3W.
Onsemi ESDL3552PFCT5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 3 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.5 |
| Clamping Voltage-Max | 18 |
| Breakdown Voltage-Nom | 10.2 |
| Breakdown Voltage-Max | 11.5 |
| Power Dissipation-Max | 0.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESDL3552PFCT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.