
Unidirectional ESD protection diode featuring low leakage current (1µA) and fast response time. This ZENER diode offers a 5V working voltage, 5.8V minimum breakdown voltage, and 15V clamping voltage. Designed for surface-mount applications, it boasts a low capacitance of 0.9pF and is housed in an SC-75 (SOT-416) package. Suitable for automotive applications, it operates across a wide temperature range of -55°C to 150°C.
Onsemi ESDR0502BT1G technical specifications.
| Capacitance | 0.9pF |
| Package/Case | SC |
| Clamping Voltage | 15V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 150mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.7mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESDR0502BT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
