Unidirectional Transient Voltage Suppressor (TVS) diode offering 5V working voltage and 1A peak pulse current. Features 0.8pF capacitance and 15V clamping voltage, with a minimum breakdown voltage of 5.5V. Designed for ESD protection with a low leakage current of 1uA. Operates across a -55°C to 125°C temperature range. Packaged in a 10-pin UDFN (1mm x 2.5mm x 0.5mm) for surface-mount applications, supplied on tape and reel.
Onsemi ESDR0524PMUTAG technical specifications.
| Capacitance | 0.8pF |
| Clamping Voltage | 15V |
| Depth | 1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.5mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 1 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESDR0524PMUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
