Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi ESDR0524SMUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ESDR0524SMUTAG technical specifications.
| Capacitance | 0.3pF |
| Clamping Voltage | 15V |
| Depth | 1mm |
| Diode Type | ZENER |
| Height | 0.5mm |
| Lead Pitch | 0.5mm |
| Length | 2.5mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESDR0524SMUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
