Onsemi FAB1200UCX technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Features | I²C |
| Gain | 0dB |
| Height | 0.378mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 51mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 51mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.4mA |
| Weight | 0.047g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAB1200UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
