Onsemi FAB2210UCX technical specifications.
| Features | I²C |
| Gain | 0dB |
| Gain Bandwidth Product | 22Hz |
| Height | 0.378mm |
| Lead Free | Lead Free |
| Length | 1.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.3W |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power | 3.3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.073g |
| Width | 1.96mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAB2210UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
