
The FAB3103UCX is an audio amplifier from Onsemi with a maximum output power of 2.3W and a maximum supply voltage of 5.2V. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The amplifier has a high power supply rejection ratio of 88dB and a common mode rejection ratio of 71dB. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Onsemi FAB3103UCX technical specifications.
| Common Mode Rejection Ratio | 71dB |
| Height | 0.378mm |
| Length | 1.44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Power | 2.3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.7mA |
| Voltage Gain | 20dB |
| Weight | 0.042g |
| Width | 1.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAB3103UCX to view detailed technical specifications.
No datasheet is available for this part.
