
The FAD7191M1X is an automotive-grade half bridge based MOSFET driver from Onsemi. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 15V, with a minimum of 10V and a maximum of 22V. The device features a dual terminal position and a JEDEC package code of R-PDSO-G14. It is designed to meet AEC-Q100 standards and has a number of functions, including a standard input characteristic.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 22 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |