Onsemi FAM65V05DF1 technical specifications.
| Number of Terminals | 27 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T27 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 450 |
| Supply Voltage-Max (Vsup) | 500 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAM65V05DF1 to view detailed technical specifications.
No datasheet is available for this part.