
The FAN103WMY is a DC/DC controller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 660mW and a maximum supply voltage of 265V. The device operates with a supply current of 1.2mA and a supply voltage of 30V. It is available in a SOIC-8 package and is RoHS compliant.
Onsemi FAN103WMY technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Frequency | 50kHz |
| Max Duty Cycle | 86% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 90V |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 30V |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRUECURRENT™ |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN103WMY to view detailed technical specifications.
No datasheet is available for this part.
