
The FAN104WMX is a surface mount DC/DC controller from Onsemi, operating between -40°C and 105°C. It is RoHS compliant and lead free, packaged in a SOIC case and available on tape and reel. The device is designed to handle a maximum supply voltage of 30V and a maximum supply current of 4.5mA.
Onsemi FAN104WMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN104W |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN104WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
