
The FAN1084D15X is a single-output linear voltage regulator with a fixed output voltage of 1.5V and an output current of 4.5A. It is packaged in a TO-252-3 surface mount package and has a maximum operating temperature of 125°C. The device is RoHS compliant and has a quiescent current of 4mA. It can handle a maximum input voltage of 7V and has a minimum operating temperature of 0°C. The FAN1084D15X is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Onsemi FAN1084D15X technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1084D15X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
