
The FAN1084D33X is a single-output, positive fixed regulator from Onsemi. It features an output voltage of 3.3V and an output current of 4.5A. The device is packaged in a TO-252-3 and is designed for surface mount applications. The FAN1084D33X operates over a temperature range of 0°C to 125°C and has a quiescent current of 4mA. It is lead-free and available in quantities of 2500 per reel.
Onsemi FAN1084D33X technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1084D33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
