
The FAN1084DX is an adjustable linear voltage regulator from Onsemi, featuring a maximum output current of 4.5A and a maximum output voltage of 5.5V. It operates within a temperature range of 0°C to 125°C and is packaged in a TO-252-3 surface mount package. The device is RoHS compliant and lead free, making it suitable for lead-free assembly processes.
Onsemi FAN1084DX technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1084DX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
