
Positive adjustable LDO regulator with an output voltage range of 1.5V to 3.6V and a maximum output current of 4.5A. Features a maximum input voltage of 7V and a dropout voltage of 1.5V at 4.5A. Packaged in a 3-pin TO-252 DPAK surface-mount plastic package with a tab, measuring 6.6mm x 6.1mm x 2.3mm. Includes current limit and thermal shutdown protection, operating from 0°C to 125°C.
Onsemi FAN1084DX_36 technical specifications.
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.3 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.5 to 3.6V |
| Polarity | Positive |
| Maximum Output Current | 4.5A |
| Maximum Input Voltage | 7V |
| Maximum Dropout Voltage @ Current | [email protected]V |
| Line Regulation | 2% |
| Load Regulation | 2.5% |
| Junction to Ambient | 40°C/W(Typ) |
| Junction to Case | 3°C/W(Typ) |
| Reference Voltage | 1.27V |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FAN1084DX_36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.