Onsemi FAN1084MCX technical specifications.
| Package/Case | TO-263-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1084MCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
