The FAN1084MCX_35 is a single-output, adjustable linear voltage regulator from Onsemi. It can supply up to 4.5A of output current and has a maximum input voltage of 7V. The device features current limit and thermal shutdown protection. It has a junction to ambient thermal resistance of 40°C/W and a junction to case thermal resistance of 3°C/W. The Onsemi FAN1084MCX_35 operates over a temperature range of 0°C to 125°C.
Onsemi FAN1084MCX_35 technical specifications.
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.5 to 3.6V |
| Polarity | Positive |
| Maximum Output Current | 4.5A |
| Maximum Input Voltage | 7V |
| Maximum Dropout Voltage @ Current | [email protected]V |
| Line Regulation | 2% |
| Load Regulation | 2.5% |
| Junction to Ambient | 40°C/W(Typ) |
| Junction to Case | 3°C/W(Typ) |
| Reference Voltage | 1.27V |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FAN1084MCX_35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.