
The FAN1084T is an adjustable linear voltage regulator with a maximum output current of 4.5A and a maximum output voltage of 5.5V. It operates over a temperature range of 0°C to 125°C and is available in a TO-220-3 package. The regulator is through hole mounted and lead free. It is RoHS compliant and has a quiescent current of 4mA.
Onsemi FAN1084T technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1084T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
