
Positive fixed 3.3V LDO regulator with a maximum output current of 4.5A. Features a TO-220 package for through-hole mounting, offering a maximum input voltage of 7V and a dropout voltage of 1.5V at 4.5A. This single-output device boasts current limit and thermal shutdown protection, with typical quiescent current of 4mA and operating temperatures from 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN1084T33_36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.4(Max) |
| Pin Pitch (mm) | 2.74(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 4.5A |
| Maximum Input Voltage | 7V |
| Maximum Dropout Voltage @ Current | [email protected]V |
| Line Regulation | 2% |
| Load Regulation | 2.5% |
| Junction to Ambient | 40°C/W(Typ) |
| Junction to Case | 3°C/W(Typ) |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FAN1084T33_36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.