
The FAN1086D25X is a single output fixed voltage regulator from Onsemi. It features a maximum output current of 1.5A and a maximum input voltage of 7.5V. The device is packaged in a TO-252-3 surface mount package and is RoHS compliant. The FAN1086D25X operates over a temperature range of 0°C to 125°C and has a power supply rejection ratio of 72dB.
Onsemi FAN1086D25X technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1086D25X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
