
Positive 2.5V fixed output LDO regulator, delivering up to 1.5A maximum output current. Features a TO-252 (TO-252AA) surface mount package with 3 pins and a tab, utilizing gull-wing leads. Operates with a maximum input voltage of 7.5V and offers thermal protection and current limit features. Typical dropout voltage is 1.3V at 1.5A, with line regulation at 0.2% and load regulation at 0.5%.
Onsemi FAN1086D25X_35 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.39(Max) |
| Seated Plane Height (mm) | 2.39(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Maximum Input Voltage | 7.5V |
| Typical Dropout Voltage @ Current | [email protected]V |
| Maximum Dropout Voltage @ Current | [email protected]V |
| Line Regulation | 0.2% |
| Load Regulation | 0.5% |
| Maximum Quiescent Current | 13mA |
| Junction to Ambient | 50°C/W(Typ) |
| Junction to Case | 3°C/W |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FAN1086D25X_35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.