
The FAN1086D33X is a single-output linear voltage regulator from Onsemi. It operates from a maximum input voltage of 7.5V and provides a fixed output voltage of 3.3V with a maximum output current of 1.5A. The device is RoHS compliant and features a power supply rejection ratio of 72dB. The FAN1086D33X is packaged in a TO-252-3 surface mount package and is available in quantities of 2500 units on tape and reel. It is suitable for use in applications where a stable output voltage is required, and can operate over a temperature range of 0°C to 125°C.
Onsemi FAN1086D33X technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1086D33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
