
The FAN1086M is a single output linear voltage regulator with an adjustable output voltage of 5.5V and a maximum output current of 1.5A. It has a dropout voltage of 1.3V and is packaged in a TO-263 case. The regulator is designed for surface mount applications and has a maximum operating temperature of 125°C. It is lead free and RoHS compliant.
Onsemi FAN1086M technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1086M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
