Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN1086M25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 4mA |
| Min Current Limit | 1.6A |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1086M25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
