
The FAN1086M25X is a 2.5V linear voltage regulator from Onsemi. It has a maximum output current of 1.5A and is packaged in a TO-263-4 case, suitable for surface mount applications. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The FAN1086M25X has a power supply rejection ratio of 72dB and is available in quantities of 800 per reel.
Onsemi FAN1086M25X technical specifications.
| Package/Case | TO-263-4 |
| Current Rating | 1.5A |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1086M25X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
