
The FAN1086M285X is a single, positive output linear voltage regulator from Onsemi. It operates from a maximum input voltage of 7.5V and provides a fixed output voltage of 2.85V with a maximum output current of 1.5A. The device is packaged in a TO-263-4 surface mount package and is lead free. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The FAN1086M285X is RoHS compliant and suitable for use in a variety of applications.
Onsemi FAN1086M285X technical specifications.
| Package/Case | TO-263-4 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1086M285X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
