
The FAN1086S33X is a single-output linear voltage regulator with a fixed output voltage of 3.3V and an output current of 1.5A. It is packaged in a TO-261-4 surface mount package and has a maximum operating temperature of 125°C. The device is lead-free and RoHS compliant. The FAN1086S33X has a power supply rejection ratio of 72dB and a maximum input voltage of 7.5V. It is suitable for use in a variety of applications requiring a stable 3.3V output voltage.
Onsemi FAN1086S33X technical specifications.
| Package/Case | TO-261-4 |
| Current Rating | 1.5A |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1086S33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
