
The FAN1086SX is an adjustable linear voltage regulator from Onsemi. It operates over a temperature range of 0°C to 125°C and is available in a TO-261-4 package. The device has a maximum output current of 1.5A and a maximum output voltage of 6V. It also features a power supply rejection ratio of 72dB and is RoHS compliant.
Onsemi FAN1086SX technical specifications.
| Package/Case | TO-261-4 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.275V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1086SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
