The FAN1100_F085 is an 8-channel buffer driver IC from Onsemi, designed for automotive applications. It operates within a temperature range of -40 to 150 degrees Celsius. The device has a supply voltage range of 6 to 28 volts and a maximum supply current of 5 milliamps. The FAN1100_F085 is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is classified as an automotive-grade component, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |